

Coax
75 Ω
105 dB
triple shielding
Braided shield
Metal foil shield
rigid core
Twin cable
0.7 mm
White
10.4 mm
5.2 mm
Sold per metre
No
Yes
No
AC 852-1
PVC
EN 50117-2-4 (Class A between 30 - 3000 MHz)
INTSA0306
Koax
500 m
Insulation: 3.4 mm CPE phys. · Sheath: PVC
PVC
For digital satellite systems with TWIN LNB
10.4 x 5.2 mm
Datasheet 605626 Interkabel AC 852-1 Coax 75 Ω 105 dB White Sold per metre
User & Safety Instructions 605626 Interkabel AC 852-1 Coax 75 Ω 105 dB White Sold per metre
€ 129.35*
The necessary accessories are required to use the article as described.