User & Safety Instructions 3729279 Intex Challenger 2 set incl. 59623.68612, to 200 kg 66312NP
Description
The sports boat set "Challenger 2" from the Intex Sport series combines well thought-out design with robust construction and provides ideal equipment for relaxing trips on the water. With a blown-up size of 236 x 114 x 41 cm the boat offers a maximum load-carrying capacity of 200 kg and space for two people, making it ideal for joint leisure activities. Super Strong vinyl with an improved molecular structure is durable and provides excellent resistance to impact and abrasion. Three separate air chambers, including an additional auxiliary chamber in the main fuselage, offer increased safety and stability on the water. The integrated Boston valve enables a fast pumping up as well as an equally rapid venting. For additional comfort and stability the inflatable floor in the I-Beam design, which creates a stable and nevertheless pleasant seat surface. A circular support line as well as a grip at the bow facilitate the holding, maneuvering and entering. The equipment includes two welded up rudder rollers and two rudder holders on each side, which provide for a secure guiding of the paddles. Included in the delivery are also two 122 cm long plastic paddles, a powerful hand pump as well as a repair patch for minor damages. TÜV approved.
This text is machine translated.
Description
The sports boat set "Challenger 2" from the Intex Sport series combines well thought-out design with robust construction and provides ideal equipment for relaxing trips on the water. With a blown-up size of 236 x 114 x 41 cm the boat offers a maximum load-carrying capacity of 200 kg and space for two people, making it ideal for joint leisure activities. Super Strong vinyl with an improved molecular structure is durable and provides excellent resistance to impact and abrasion. Three separate air chambers, including an additional auxiliary chamber in the main fuselage, offer increased safety and stability on the water. The integrated Boston valve enables a fast pumping up as well as an equally rapid venting. For additional comfort and stability the inflatable floor in the I-Beam design, which creates a stable and nevertheless pleasant seat surface. A circular support line as well as a grip at the bow facilitate the holding, maneuvering and entering. The equipment includes two welded up rudder rollers and two rudder holders on each side, which provide for a secure guiding of the paddles. Included in the delivery are also two 122 cm long plastic paddles, a powerful hand pump as well as a repair patch for minor damages. TÜV approved.