• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku 266J9 REPLACE 11.40 V 4100 mAh IPC-Computer

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 46.74Wh for Dell Inspiron 4590

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 46.74Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

G3 15 (3500)

G3 15 (3590)

G5 15 (5500)

G5 15 (5505)

G5 15 SE (5505)

replaces original battery

266J9

415CG

OM4GWP

Capacity (mAh, Ah)

4100 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

46.74 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835597 ipc-computer Laptop battery Akku 266J9 REPLACE 11.40 V 4100 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.