• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku BTY-M48 REPLACE 15.20 V 3250 mAh IPC-Computer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 49.40Wh for MSI Modern 14 A10RB

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 49.40Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Modern 14 A10M/A10RAS/A10RB (MS-14B3)

PE42 8RB (MS-14B1)

PS42 8M/8RB (MS-14B1)

PS42 8RA/8RO/8MO (MS-14B3)

PS42 8RC (MS-14B2)

replaces original battery

BTY-M48

CS-MSG420NB

S9N-964F200-M47

Capacity (mAh, Ah)

3250 mAh

Technology

LiPo

Voltage

15.20 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

49.40 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841193 ipc-computer Laptop battery Akku BTY-M48 REPLACE 15.20 V 3250 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.