• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku BTY-M491 Replace 11.40 V 4600 mAh IPC-Computer

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 52.4Wh for modern 15 A10RB (MS-1551)

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 52.4Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Commercial 14H A13MG vPro

Modern 14 C11M (MS-14J3)

Modern 15 A10M/A10RC/A10RD (MS-1551)

Modern 15 A10RAS/A10M (MS-1551)

Modern 15 A10RAS/A10RB/A10RBS (MS-1551)

replaces original battery

925QA048H

BTY-M491

S9N-0B3A210-SB3

Capacity (mAh, Ah)

4600 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

52.40 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812579 ipc-computer Laptop battery Akku BTY-M491 Replace 11.40 V 4600 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.