• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku BTY-M6M REPLACE 15.20 V 5900 mAh IPC-Computer

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 89.68Wh for MSI GE66 Raider 10SD

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 89.68Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Alpha 17 C7VF/C7VG (MS-17KK)

Creator 15 A10SD/A10SDT (MS-16V2)

Creator 15 A10SE/A10SEV/A10SET (MS-16V2)

Creator 15 A10SF/A10SFS/A10SFT (MS-16V2)

Creator 15 A10SGS (MS-16V2)

replaces original battery

BTY-M6M

CS-MSH660NB

S9N-0D4L210-SB3

Capacity (mAh, Ah)

5900 mAh

Technology

LiPo

Voltage

15.20 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

89.68 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835627 ipc-computer Laptop battery Akku BTY-M6M REPLACE 15.20 V 5900 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.