• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku C21N1818 REPLACE 7.70 V 3800 mAh IPC-Computer

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 29Wh

  • 2 cells
  • Li-polymer rechargeable battery
  • Impressive power with 29Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Business P1411CDA

Business P1511CJA

Business P1512CEA

D415UA

ExpertBook P1 P1511CDA

replaces original battery

0B200-03280700

0B200-03910100

C21N1818

Capacity (mAh, Ah)

3800 mAh

Technology

LiPo

Voltage

7.70 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

29.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842535 ipc-computer Laptop battery Akku C21N1818 REPLACE 7.70 V 3800 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.