• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku E5420 REPLACE 11.10 V 7800 mAh IPC-Computer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer rechargeable battery 87Wh

  • 9 cells
  • Li-ion battery
  • Impressive power with 87Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Inspiron 14R (5420)

Inspiron 14R-SE (7420)

Inspiron 15R (5520)

Inspiron 15R (5525)

Inspiron 15R (7520)

replaces original battery

02N6MY

02P2MJ

05DN1K

Capacity (mAh, Ah)

7800 mAh

Technology

Li-ion

Voltage

11.10 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

87.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409957 ipc-computer Laptop battery Akku E5420 REPLACE 11.10 V 7800 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.