• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku HB6081V1ECW-41 REPLACE 15.28 V 3600 mAh IPC-Computer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 55Wh for HUAWEI MagicBook Pro 2020

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 55Wh in watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

HBL-W19

HBL-W29

HLY-W19RP

MagicBook Pro (2020)

replaces original battery

CS-HUW290SL

HB6081V1ECW-41

Capacity (mAh, Ah)

3600 mAh

Technology

LiPo

Voltage

15.28 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

55.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814887 ipc-computer Laptop battery Akku HB6081V1ECW-41 REPLACE 15.28 V 3600 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.