• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku HSTNN-DB4Y REPLACE 10.80 V 5200 mAh IPC-Computer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 56Wh for HP ProBook 640 G1

  • 5 cells
  • Li-ion battery
  • Impressive power with 56Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

340 G1

650

EliteBook 840 G1

EliteBook 840 G3

mt41 Mobile Thin Client

replaces original battery

718677-422

718754-001

718755-001

Capacity (mAh, Ah)

5200 mAh

Technology

Li-ion

Voltage

10.80 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

56.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842496 ipc-computer Laptop battery Akku HSTNN-DB4Y REPLACE 10.80 V 5200 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.