• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku L17M3PG2 (long cable) REPLACE 11.40 V 4650 mAh IPC-Computer

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer rch. Batt. 53Wh for Legion Y730-15ICH

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 53Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Legion Y530-15ICH (81FV/81GT/81M7/81LB)

Legion Y540-15IRH (81RJ/81SX)

Legion Y540-17IRH (81Q4)

Legion Y545 (81Q6)

Legion Y7000-2019 (81NS)

replaces original battery

5B10Q88557

5B10W67292

L17C3PG2

Capacity (mAh, Ah)

4650 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

53.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409998 ipc-computer Laptop battery Akku L17M3PG2 (long cable) REPLACE 11.40 V 4650 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.