• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku L21D4P71 REPLACE 15.48 V 3250 mAh IPC-Computer

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 50.31Wh for T14 Gen 3/P14s Gen 3

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 50.31Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

ThinkPad P14s G3 (21AK/21AL)

ThinkPad P14s G3 (21J5/21J6)

ThinkPad P14s Gen 4 (21HF/21HG)

ThinkPad P14s Gen 4 (21K5/21K6)

ThinkPad T14 Gen 3 (21AH/21AJ)

replaces original battery

5B10W51863

5B10W51864

5B10W51865

Capacity (mAh, Ah)

3250 mAh

Technology

LiPo

Voltage

15.48 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

50.31 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835589 ipc-computer Laptop battery Akku L21D4P71 REPLACE 15.48 V 3250 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.