• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku RC30-0370 REPLACE 15.40 V 4000 mAh IPC-Computer

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 61.6Wh for Razer Blade 14 2021

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 61.6Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

Blade 14 (RZ09-0370x) 2021

Blade 14 (RZ09-0427x) 2022

Blade Pro 17 2021 (RZ09-0368x)

replaces original battery

4ICP4/47/140

CS-RZB142NB

RC30-0370

Capacity (mAh, Ah)

4000 mAh

Technology

LiPo

Voltage

15.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

61.60 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829504 ipc-computer Laptop battery Akku RC30-0370 REPLACE 15.40 V 4000 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.