• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery Akku RI06XL Replace 14.80 V 3400 mAh IPC-Computer

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ipc-computer battery 50Wh for HP ProBook 450 G3 -50Wh

  • 4 batteries.
  • Li-ion battery
  • Impressive power with 50Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

IPC-Computer

Compatible with

ProBook 450 G3

ProBook 455 G3

ProBook 470 G3

replaces original battery

811063-421

811346-001

HSTNN-LB6Z

Capacity (mAh, Ah)

3400 mAh

Technology

Li-ion

Voltage

14.80 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

50.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842510 ipc-computer Laptop battery Akku RI06XL Replace 14.80 V 3400 mAh IPC-Computer

Description

The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.