• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery BA43-00199A REPLACE 11.1 V 4400 mAh Samsung

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IPC battery for Samsung R520

  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed

Technical specifications

  • Energy 49 Wh
Product type

Laptop battery

for brands

Samsung

Compatible with

Samsung E251

Samsung E372

Samsung NP300E5E

Samsung NP305E5A

Samsung NP350V5C

Samsung NP550P5C

Samsung Q320

Samsung R590

Samsung R720

Samsung RC730

Samsung RF711

Samsung RV720

Show more
replaces original battery

BA43-00199A

Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

49 Wh

UKCA

yes

Description

High-quality and high-performance spare battery by IPC. Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.