• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IPE 120.10 Cantilever rack Steel sandblasted, powder-coated Daffodil yellow (RAL 1007) 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cantilever rack

Material

Steel

Depth

1850 mm

Max. load capacity

660 kg

Weight

20.9 kg

Factory colour

Daffodil yellow (RAL 1007)

Material properties

sandblasted

powder-coated

Shelfing type

Screw-fit