• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 241012 Diamond cutting disc Diameter 125 mm Ceramic, Cast stone, Clinker, Clay, Natural stone, Roof tile, Marbl

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Segment height 10 mm
Product type

Diamond cutting disc

Thickness

2.2 mm

Material suitability

Ceramic

Cast stone

Clinker

Clay

Natural stone

Roof tile

Marble

Dim

(Ø x H) 125 mm x 10 mm

(Ø)

125 mm

Height

10 mm

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380891 IRONSIDE 241012 Diamond cutting disc Diameter 125 mm Ceramic, Cast stone, Clinker, Clay, Natural stone, Roof tile, Marbl

Description

IRONSIDE
Diamond Cut-Off Wheels
Application area
:
Coarse ceramics, roof tiles
Marble, natural and artificial stone, clinker, glazed tonpipes
Type EUROJET / Turbo 1000
125 mm diameter
2.2/6 mm edge closed
Highest quality
Very long service life
Very good cutting speed
Sintered, closed cutting edge
Smooth Kern / Dry Cut

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?