• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IS25-HH640 Insulated spacer (L) 40 mm M6 Polyester glass-filled 1 pc(s)

1/2
Product type
Insulated spacer
Material
Polyester
Internal thread
M6
Length
40 mm
Spanner size
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

523 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation supporter - full hexagonal

Our service for you

Technical specifications

Product type

Insulated spacer

Material

Polyester

Spanner size

25 mm

Internal thread

M6

Length

40 mm

Content

1 pc(s)

Material properties

glass-filled

Material (details)

Polyester, glass-filled

Thread size

M6

Documents & Downloads

Datasheet

Datasheet 888837 IS25-HH640 Insulated spacer (L) 40 mm M6 Polyester glass-filled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 888837 IS25-HH640 Insulated spacer (L) 40 mm M6 Polyester glass-filled 1 pc(s)

Description

Features

  • With 2x internal threads
  • Rated voltage in V ( AC / DC ):
  • Electric strength: > 10 kV/mm
  • Conducting path index (V): +600 V
  • Roll-over resistance (sec): + 180 s
  • Impact strength (J/m): 250 J/m.

More interesting products

(*All information is plus legal VAT)