• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte BVS-A-R002-1.0 BVS-A-R002-1.0 SMD resistor 2 mΩ SMD 3920 4 W 1 % 50 ppm/K 1 pc(s)

1/2
Product type
SMD resistor
Type
3920
Resistance
2 mΩ
Power rating
4 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.49 / piece)
€ 34.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal plate, SMD 3920, 2 mΩ, 4 W, ±1 %, BVS-A-R002-1.0

Our service for you

Technical specifications

  • Design SMD 3920
  • Height: 0.5 mm
  • Length: 10 mm
  • Weight: 0.00033 kg
  • Power: 4 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 2 mΩ
  • Technology: Metal plate
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

3920

Resistance

2 mΩ

Power rating

4 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

10 mm

Height

0.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

BVS-A-R002-1.0

Documents & Downloads

Datasheet

Datasheet 3208095 Isabellenhütte BVS-A-R002-1.0 BVS-A-R002-1.0 SMD resistor 2 mΩ SMD 3920 4 W 1 % 50 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208095 Isabellenhütte BVS-A-R002-1.0 BVS-A-R002-1.0 SMD resistor 2 mΩ SMD 3920 4 W 1 % 50 ppm/K 1 pc(s)

Description

SMD-precision resistors design 3920 2.5 to 5.0 watt series ISA-WELD type Isabellenhütte BVS. Can be used as very low ohm and low-inductive two-wire resistance, four-wire connection to the solder pad. The resistor is specifically designed for currents up to 160 A (0.2 m ohm) With tolerance 1.0% type BVS.

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)