• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte SMS-R033-1.0 SMS-R033-1.0 SMD resistor 33 mΩ SMD 2512 3 W 1 % 50 ppm/K 1 pc(s)

1/2
Image similar
Product type
SMD resistor
Type
2512
Resistance
33 mΩ
Power rating
3 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 2512 (6330), 33 mΩ, 3 W, ±1%, SMS-R033-1.0

Our service for you

Technical specifications

  • Type SMD 2512 (6330)
  • Width 3 mm
  • Height: 0.8 mm
  • Length: 6.35 mm.
  • Weight: 0.00022 kg
  • Output: 3 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 33 mΩ
  • Technology: Metal foil
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2512

Resistance

33 mΩ

Power rating

3 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

6.35 mm

Width

3 mm

Height

0.8 mm

Content

1 pc(s)

Dim

(L x W x H) 6.35 x 3 x 0.8 mm

RoHS-compliant

Yes

Type

SMS-R033-1.0

Documents & Downloads

Datasheet

Datasheet 3208044 Isabellenhütte SMS-R033-1.0 SMS-R033-1.0 SMD resistor 33 mΩ SMD 2512 3 W 1 % 50 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208044 Isabellenhütte SMS-R033-1.0 SMS-R033-1.0 SMD resistor 33 mΩ SMD 2512 3 W 1 % 50 ppm/K 1 pc(s)

Description

SMD precision resistors design 2512 3.0 Watt tolerance 1.0 % series ISA PLAN type Isabellenhütte SMS. Can be used as a two-wire resistor, four-wire connection to the solder pad. Ideal suitable for switched applications with low inductance

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)