• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte SMT-R020-1.0 SMT-R020-1.0 SMD resistor 20 mΩ SMD 2817 7 W 1 % 100 ppm/K 1 pc(s)

1/2
Image similar
Product type
SMD resistor
Type
2817
Resistance
20 mΩ
Power rating
7 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 2817, 20 mΩ, 7 W, ±1 %, SMT-R020-1.0

Our service for you

Technical specifications

  • Design SMD 2817
  • Height: 0.8 mm
  • Length: 7.1 mm.
  • Weight: 0.00018 kg
  • Output: 7 W
  • max. temperature: 170 °C
  • min Temperature -55 °C.
  • Ohm resistance 20 mΩ
  • Technology: Metal foil
  • Temperature coefficient ±100 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2817

Resistance

20 mΩ

Power rating

7 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/K

Length

7.1 mm

Height

0.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

SMT-R020-1.0

Documents & Downloads

Datasheet

Datasheet 3208058 Isabellenhütte SMT-R020-1.0 SMT-R020-1.0 SMD resistor 20 mΩ SMD 2817 7 W 1 % 100 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208058 Isabellenhütte SMT-R020-1.0 SMT-R020-1.0 SMD resistor 20 mΩ SMD 2817 7 W 1 % 100 ppm/K 1 pc(s)

Description

SMD precision resistors design 2817 2.0 to 5.0 Watt tolerance 1.0 % series ISA PLAN type Isabellenhütte SMT. Can be used as a two-wire resistor, four-wire connection to the solder pad. Ideal suitable for switched applications according to low inductance With load carrying capacity 5.0 W.

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)