• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE 5301000313 Film i.safe MOBILE IS520.1, IS520.2, IS530.1, IS530.M1, IS530.2, IS530.RG 1 pc(s) 5301000313

1/2
Product type
Film
Compatible with
IS520.1
IS520.2
IS530.1
IS530.M1
IS530.2
IS530.RG
Suitable for
Smartphone
Compatible with
i.safe MOBILE
Content
1 pc(s)
EAN:
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

iSafe MOBILE 5301000313 Film Compatible with (mobile phone): IS520/IS530

  • High display protectionSUITABLE FOR IS IS520.1/IS520.2/IS530.1/ IS530.M1/ IS530.2/IS530.RG

Technical specifications

Product type

Film

Compatible with

IS520.1

IS520.2

IS530.1

IS530.M1

IS530.2

IS530.RG

Suitable for

Smartphone

Compatible with

i.safe MOBILE

Content

1 pc(s)

Factory colour

Transparent

Compatible with

IS520/IS530

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234820 iSafe MOBILE 5301000313 Film i.safe MOBILE IS520.1, IS520.2, IS530.1, IS530.M1, IS530.2, IS530.RG 1 pc(s) 5301000313

Information

Information 2234820 iSafe MOBILE 5301000313 Film i.safe MOBILE IS520.1, IS520.2, IS530.1, IS530.M1, IS530.2, IS530.RG 1 pc(s) 5301000313

Description

Robust plastic film for extended protection of the display. Suitable for the devices IS520.1, IS520.2 as well as IS530.1, IS530.M1, IS530.2 and IS530.RG.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)