
Number
IS945.1 Tablet - Windows® 11 IoT Enterprise LTSC for ARM64 - Ex-Zone 1
Highlights & Details
- Display: 25.7 cm 10.1 inch (1200 x 1920 Pixel)
- CPU: Qualcomm® Kryo Qualcomm® QCM6490 Octa Core Octa Core (8 x ); 8 GB
- Memory size: 128 GB microSD card (up to 512 GB) ()
- GPS, Glonass, IP certified, Dustproof, Wi-Fi / 5G, Military standard (MIL-STD), A-GPS, Dockable, eSIM, Waterproof
- Operating system: Windows® 11 IoT Enterprise for Arm64
Technical specifications
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Screen size diagonal (inches)
10 inch
- Display properties
Corning® Gorilla® Glass
- Display resolution
1200 x 1920 Pixel
- CPU
Qualcomm® QCM6490 Octa Core
- CPU series
Qualcomm® Kryo
- Processor/type
Qualcomm® QCM6490 Octa Core
- Processor cores (No.)
8 x
8 GB
- Memory capacity
128 GB
- Storage media
microSD card (up to 512 GB)
- Front camera resolution
5 MP
- Resolution of built-in camera
12 MP
- Tablet PC features
GPS
Glonass
IP certified
Dustproof
Wi-Fi / 5G
Military standard (MIL-STD)
A-GPS
Dockable
eSIM
Waterproof
- Bluetooth
5.2
- Mobile internet
5G
LTE/4G
WiFi
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
eSIM
Nano SIM
Hybrid slot
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
- US DoD Military Standards
MIL-STD-810H
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
USB C®
- Factory colour
Black
Red
- Width
266.17 mm
- Height
168.46 mm
- Depth
19.82 mm
- Weight
1059 g
- Product type
EX-proof tablet
- Operating system (Version)
Windows® 11 IoT Enterprise for Arm64
n.rel.
- Display
25.7 cm (10.1 inch)
- Ex Zoning
1
21
IP68
- GSM standard
5G
LTE/4G
- Battery capacity
8160 mAh
- CPU type
Octa Core
- Max. temperature
55 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3557865 iSafe MOBILE IS945.1 EX-proof tablet 25.7 cm (10.1 inch) 128 GB 5G, LTE/4G, WiFi Black, Red Qualcomm® Kryo Octa Core
User & Safety Instructions
User & Safety Instructions 3557865 iSafe MOBILE IS945.1 EX-proof tablet 25.7 cm (10.1 inch) 128 GB 5G, LTE/4G, WiFi Black, Red Qualcomm® Kryo Octa Core
User & Safety Instructions 3557865 iSafe MOBILE IS945.1 EX-proof tablet 25.7 cm (10.1 inch) 128 GB 5G, LTE/4G, WiFi Black, Red Qualcomm® Kryo Octa Core
Description
The provided product details are for information purposes only They do not constitute advice, or a recommendation for when and how to use the product in certain scenarios.
Moreover, the information provided on the webpage does not represent any form of recommendation or encouragement to use the product in certain areas or settings.
Unless stated otherwise, the provided information is subject to change.
If you have any questions with regard to the use or comprehension of the provided information, please get in touch with the manufacturer, or with an independent accredited consultant.
This text is machine translated.
Features
- Approvals:
- ATEX zone 1/21: II 2G ex ib IIC T4 GB; II 2D ex ib IIIC T135°C DB
- IECEx Zone 1/21: Ex ib IIC T4 GB; Ex ib IIIC T135°C DB
- NEC500 (approval applied for by North America): Class I Division 1, Groups A, B, C, D, T4; class II division 1, groups e, F, G, T155˚C; Class III
- INMETRO (Approved in Brazil): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB
- Japan-Ex (approved in Japan): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB
- IA (Approved in South Africa): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB
Scope of delivery
- Tablet
- Battery
- Wrist strap
- I.safe Protector 2.0
- Display protective film
- Screwdrivers
- Safety regulations




