• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ISI Dessert Whip Plus 0.5l 1570 Whipped cream maker Stainless steel, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cream cleaner Dessert Whip Plus 0.5 l white

  • High quality stainless steel bottleRemovable pistons for easy cleaningEnvironmentally friendly, as it can be refilled

Technical specifications

Factory colour

Stainless steel

White

Product type

Whipped cream maker

Volume

0.5 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734972 ISI Dessert Whip Plus 0.5l 1570 Whipped cream maker Stainless steel, White

Description

Easy whipping cream and cold desserts are quick and easy to use. In the refrigerator, the finished whipped cream or dessert will last for up to 10 days, quite easily and without preservatives.

This text is machine translated.

Features

  • Suitable only for cold applicationsNot suitable for professional use in restaurantsHigh quality stainless steel bottleRemovable silicone coverRemovable pistons for easy cleaningLever for easy operation and accurate metering of removable grommetEnvironmentally friendly, as it can be refilled

What kind of Kitchenware (Misc.) are you looking for?