Cream cleaner Easy Whip Plus 0.5 l stainless steel
For easy preparation of fresh, pure whipped cream without preservativesPrepared in a few seconds - in the refrigerator for up to 10 daysHigh quality stainless steel bottlePush button for ultra-fine dosing
Technical specifications
Factory colour
Stainless steel
White
Product type
Whipped cream maker
Dim
(W x H x D) 95 x 311 x 88 mm
Width
95 mm
Height
311 mm
Depth
88 mm
Volume
0.5 l
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2734973 ISI Easy Whip Plus 0.5l 1540 Whipped cream maker Stainless steel, White
Description
Fresh cream on push of a button. Easy Whip PLUSDo you want a portion of whipped cream for coffee, cake or dessert on the spur of the moment? With pleasure – and Easy Whip PLUS. This compact, stylish all-rounder conjures up easy whipping cream in seconds at the push of a button and then keeps it fresh in the refrigerator for up to 10 days - without preservatives. Cleaning is also child's play. No coincidence, because ISI provides the tool for the best chefs in the world!
This text is machine translated.
Features
High quality stainless steel bottleCleaning-friendly plastic head with detachable pistonPush button for ultra-fine dosingEasy to useEnvironmentally friendly, always fresh to fill
Description
Fresh cream on push of a button. Easy Whip PLUSDo you want a portion of whipped cream for coffee, cake or dessert on the spur of the moment? With pleasure – and Easy Whip PLUS. This compact, stylish all-rounder conjures up easy whipping cream in seconds at the push of a button and then keeps it fresh in the refrigerator for up to 10 days - without preservatives. Cleaning is also child's play. No coincidence, because ISI provides the tool for the best chefs in the world!
This text is machine translated.
Features
High quality stainless steel bottleCleaning-friendly plastic head with detachable pistonPush button for ultra-fine dosingEasy to useEnvironmentally friendly, always fresh to fill
What kind of Kitchenware (Misc.) are you looking for?