• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isolating amplifier MACX MCR-UI-UI-NC 2811446 Phoenix Contact

Input signal (voltage) (max.)
10 V
Type
MACX MCR-UI-UI-NC
Output (current)
0 ... 20 mA
Input signal (voltage)
0 ... 10 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

MACX MCR-UI-UI-NC

Input signal (voltage) (max.)

10 V

Output (current)

0 ... 20 mA

Input signal (voltage)

0 ... 10 V

Content

1 pc(s)

Configuration

DIP switch

Supply voltage (num.)

24 V

Operating voltage U(B)

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569541 Isolating amplifier MACX MCR-UI-UI-NC 2811446 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 569541 Isolating amplifier MACX MCR-UI-UI-NC 2811446 Phoenix Contact

Description

Configurable 3-way isolating amplifier with safe electrical isolation, 24 V, power bridging. DIP switches on the front, over 1600 signal conversions can be set. Standard configuration (IN 0 ... 10 V/OUT 0 ... 20 mA), screw connection, SIL.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)