• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-NAM-2RO-PT 2902005 Isolation amplifier 1 pc(s)

Product type
Isolation amplifier
Type
MINI MCR-2-NAM-2RO-PT
Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
Connection
Pull spring
Output (voltage)
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MINI MCR-2-NAM-2RO-PT

Product type

Isolation amplifier

Dim

(L x W x H) 120.50 x 6.20 x 110.50 mm

Connection

Pull spring

Output (voltage)

30 V

Output (current)

0.005 A

Content

1 pc(s)

Configuration

DIP switch

Width

6.20 mm

Height

110.50 mm

Length

120.50 mm

Current consumption

35 mA (12 V DC)
18 mA (24 V DC)

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

9.6..30 V

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563933 Phoenix Contact MINI MCR-2-NAM-2RO-PT 2902005 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563933 Phoenix Contact MINI MCR-2-NAM-2RO-PT 2902005 Isolation amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)