• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-403 Universal Isolation Amplifier Content: 1 pc(s)

1/3
Product type
Isolation amplifier
Type
JUMPFLEX®
Dim
(L x W x H) 94 x 6 x 96 mm
Load
600 ohm
Input signal (voltage)
analoge uni- und bipolare Normsignale
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WAGO 857-403 Universal Isolation Amplifier Content: 1 pc(s)

  • Jumpflex® measuring transducer

Technical specifications

  • Transmission error: < 0.08% of final value
Type

JUMPFLEX®

Product type

Isolation amplifier

Dim

(L x W x H) 94 x 6 x 96 mm

Load

600 ohm

Input signal (voltage)

analoge uni- und bipolare Normsignale

Input signal (current)

analoge uni- und bipolare Normsignale

Content

1 pc(s)

Width

6 mm

Height

96 mm

Length

94 mm

Current consumption


< 40 mA

Insulation

Polyamide 6.6

Type

Configuration via DIP switch

Connection

Spring clamp

Input signal

0 – 60 mV/0 – 100 mV/0 – 150 mV/0 – 300 mV/0 – 500 mV/0 – 1 V/0 – 5 V/0 – 10 V/2 – 10 V/0 – 100 V/0 – 200 V

Supply voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 739582 WAGO 857-403 Universal Isolation Amplifier Content: 1 pc(s)

Description

Measurement range switching is calibrated. The device requires DC 24 V supply voltage. It can be quickly and economically bridged via the side jumper bar. A green LED on the front of indicates normal operation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.37€ 378.31*

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)