• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Italeri 3662 Fiat 131 Abarth Rally Model car assembly kit 1:24

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:24 Fiat 131 Abarth Rally

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

3662

Dim
Model

Fiat 131 Abarth Rally

Length

174 mm

Description

The Fiat 131 Abarth was built on the basis of Fiat's two-door sedan. Abarth's work involved many interventions such as streamlining the body, implementing enlarged wheel arches, taking over air inlets on the bonnet and on the sides to optimize the cooling of the mechanics. The Fiat 131 Abarth used a longitudinally installed 4-cylinder in-line engine with a light metal cylinder head and 4 valves per cylinder. Built in 1976, he was deployed in the World Rally Championship, where he won three constructors' world championships, a FIA driver's cup and a driver's world championship. He took part in international competitions until he was replaced in 1982 by the Lancia brand vehicles.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.