• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Italeri 4708 Alfa Romeo 8C/2300 1931-33 Model car assembly kit 1:12

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:12 Alfa Romeo 8C/2300 1931-33

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Model car assembly kit

Scale

1:12

Manufacturer part #

4708

Model

Alfa Romeo 8C/2300 1931-33

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362274 Italeri 4708 Alfa Romeo 8C/2300 1931-33 Model car assembly kit 1:12

Description

The Alfa Romeo 8C can be regarded as one of the most famous sports cars of the 1930er. The name of the car is derived from the engine used: An 8-cylinder series engine with a displacement of 2,336 cm³, which became an icon in the automobile panorama of the time. The 8C could be considered a "state of the art" in terms of technology, technical solutions and performance. Characterized by exceptional road conditions and excellent reliability, Alfa Romeo achieved significant sporting victories on numerous international circuits and combined his name with the famous driver from Mantua, Tazio Nuvolari. His most famous achievements include the victory at the Targa Florio in 1931 and the great prize of Italy. This last victory also contributed to the name of the GP car, which had two seats side by side and was called "Monza" to celebrate the company. The racing version also produced a production series for the street market of almost 200 vehicles. To celebrate the 110-year anniversary of the famous Italian manufacturer, the two-seater sports version is available via the then Alfa Romeo distribution network for those who wanted to buy the most successful sports car of the time.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)