• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT MPPTplus 10A Charge controller MPPT 12 V, 24 V 10 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 170.00
-26 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mppt Plus + solar controller 10 A

  • Automatic system voltage detection
  • Multistage charging technology
  • Extensive safety mechanisms

Technical specifications

  • Module Voltage 8, 70 V
  • Charging circuit voltage 14.1/29.4 V
  • Trickle charge 13.8/27.6 V
  • Effective range 97%
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

240 Wp

Temperature range

-20 °C to +60 °C

Charging current (max.)

10 A

Own power consumption

<43 mA (active),< 10 mA (standby)

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

LiFePO

Control type

MPPT

Weight

590 g

Current load

10 A

Module load (max.)

10 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286054 IVT MPPTplus 10A Charge controller MPPT 12 V, 24 V 10 A

Information

Information 1286054 IVT MPPTplus 10A Charge controller MPPT 12 V, 24 V 10 A

Description

High-quality, state-of-the-art micro-processor controlled MPPT PLUS + solar controller. Most effective use of the performance of your solar module by the MPPT (Maximum Power Point Tracker), for controlled charging the connected solar battery.

The switchable DC load output enables a direct connection of div. Consumers on the solar charge controller. Optimum Matching of the charging behavior on different types of batteries (Gel, AGM, LiFePO4) by the innovative control with the dip switches. The clear LCD display informs the user about the current operating status.

Maximum Power Point Tracker (MPPT)
The most efficient working point of solar module changes due to different factors, such as temperature, irradiance and the type of solar cells. The MPP (Maximum Power Point optimal operating point) is by internal micro-processor of the solar controller continuously monitored and controlled, so that a charging of the battery with the largest current as possible.

Automatic voltage-detection 12/24 V
The solar charge regulator can be used for 12 V or 24 V systems. The system voltage is carried out independently, but can also be specified manually.

Low voltage disconnect
In order to protect the battery before irreparable damage in the case of deep discharge, when reaching the discharge voltage, the connected load on the load output is switched off. The load output, depending on the corresponding settings, back on, if the battery is sufficiently charged again.

LC display
Modern and easy-to-read LCD display. Playback of current system information such as the adjacent solar voltage, charging status of the battery or the charging or discharging process. Additional display with an active load output.

Temperature compensation
With the supplied temperature sensor can be an optimization of the end-of-charge voltage to the ambient temperature can be achieved.

Standby function
The optional switchable standby function makes it possible when not exist elsewhere solar power the internal power consumption of the mppt Plus+ to reduce by up to 80%, in order to protect the connected battery.

Additional control and monitoring
Advanced configuration, control and monitoring of the entire solar system by corresponding additional devices such as touch screen remote control is possible, IVT IVT webbox.

This text is machine translated.

Features

  • Automatic system voltage-detection 12/24 V
  • High degree of efficiency
  • Multistage charging technology
  • MPPT charge regulation
  • Clear LC display
  • Schaltbareer load output
  • Over and deep discharge protection
  • Automatic temperature compensation.
  • Standby mode
  • 2 x USB-interface
  • Automatic load reconnection
  • Control and monitoring via remote control or webbox LCD (optional)
  • Reverse current lock
  • Temperature control
  • Circuit breaker
  • Reverse polarity protection
  • Metal housing

Scope of delivery

  • Charge Controllers
  • Thermal Sensors
  • User manual.

More interesting products

(*All information is plus legal VAT)