• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Morningstar SunSaver MPPT-15L Charge controller MPPT 12 V, 24 V 15 A

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Charge regulator suns aver MPPT-15L

  • Automatic voltage detection
  • 4-phase charging
  • Compact and lightweight

Technical specifications

  • Module idle voltage max. 60 V
  • Efficiency 97.5 %
  • Track 16 mm²/AWG 6
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

400 W

Temperature range

-40 °C up to +60 °C

Charging current (max.)

15 A

Own power consumption

35 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Control type

MPPT

Dim

(W x H x D) 169 x 73 x 64 mm

Weight

600 g

Current load

15 A

Module load (max.)

15 A

Width

169 mm

Height

73 mm

Depth

64 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216569 Morningstar SunSaver MPPT-15L Charge controller MPPT 12 V, 24 V 15 A

Description

The suns aver MPPT solar controller by Morningstar with TRAK STAR Technology™ is a highly-developed (MPPT) Maximum Power Point Tracking Battery Charger for photo-volt resulting systems that are not connected to a power outlet. The controller has an intelligent tracking algorithm, the generation of energy from the PV systems is thus maximized and an excessive discharging of the battery with a load control prevents. Enables the use of 72-cell solar modules, including thin film modules for charging a 12V battery. It is suitable for 12 V as well as for 24 V battery systems and can be used as a load regulator for wind or small hydroelectric power stations.
The suns aver MPPT is well suited for both professional and consumer PV applications, including automatic lighting controls. The product is protected against environmental influences with an epoxy encapsulation, over four switch adjustable and can be connected to a PC.

This text is machine translated.

Features

  • 4-phase charging
  • Automatic voltage detection
  • Load control
  • Compact and lightweight
  • Enables the use of 72-cell and thin-film Solar Modules
  • MPP control
  • Up to four programmable timer sequences
  • MeterBus USB Adapter
  • Programmable lighting control
  • Temperature control
  • Data logging
  • Cooling fins
  • Mounting eyelets
  • LED display
  • Over and deep discharge protection
  • Circuit breaker
  • Reverse current at night
  • Overvoltage protection

Scope of delivery

  • Suns aver MPPT-15L
  • User manual.

More interesting products

(*All information is plus legal VAT)