• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019065 Profi 4er Tyre covers (Ø) 76 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tire covers Profi 4er-Set

  • Suitable for all tires up to a width of 280 mm (max. diameter 76cm and circumference 240cm)Sturdy carrying handleEasy and quick mounting

Technical specifications

Dim

(Ø) 76 cm

Product type

Tyre covers

Factory colour

Black

Content

4 pc(s)

Width

280 mm

(Ø)

76 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626459 IWH 019065 Profi 4er Tyre covers (Ø) 76 cm

Description

ideal for storing and transporting the replaced winter/summer tires. Suitable for all tires up to a width of 280mm (max. diameter 76cm and circumference 240cm).

This text is machine translated.

Features

  • Easy and quick mountingSturdy carrying handleHeavy-duty polyester qualityProtects your clothes and the boot of your vehicle from dirtHelps to extend the life of the tireSuitable for all tires up to a width of 280 mm (max. diameter 76cm and circumference 240cm)

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)