Security datasheet 3410101 IWH 044040 5A+5F Aerosol fire spray 750 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Using this extinguishing agent, you can extinguish any fire in the early stages, such as spilled flammable liquids, curtains ignited by a candle, fires caused by cigarette butts, a flame-retardant microwave or an oven-forgotten roast. Ideal is suitable for use in rooms, since the fire-extinguishing spray contains no toxic or harmful ingredients.
Ideal for on the move Whether camping, on the go, the firefighting spray is the perfect companion when it comes to safety. The fire will quickly extinguish the fire, as when sprayed on the fire place a cooling AFFF foam film will lay on the fire place, which will lower the temperature of the fire and prevent a further fire from igniting.
Secure and handy Through the compact size of the fire-fighting spray, you have it within easy reach, whether in the kitchen, in the caravan, in the car or in the boat. The efficiency of the fire extinguishing spray 750ml is similar to a 1kg powder extinguisher and even works at -20°C.
Safe use Spray from a safe distance, since the range is approximately 3-4 meters. The content is non-toxic, fluorine-free and harmful, and therefore Ideal is suitable for use in the house.
Fire classes Deletes the following fire classes: 5 A: Erases fire from common fuels such as wood, paper, textiles, garbage, etc. 5 F: Erases fat and oil fires that can occur during cooking up to 5 liters
This text is machine translated.
Description
Using this extinguishing agent, you can extinguish any fire in the early stages, such as spilled flammable liquids, curtains ignited by a candle, fires caused by cigarette butts, a flame-retardant microwave or an oven-forgotten roast. Ideal is suitable for use in rooms, since the fire-extinguishing spray contains no toxic or harmful ingredients.
Ideal for on the move Whether camping, on the go, the firefighting spray is the perfect companion when it comes to safety. The fire will quickly extinguish the fire, as when sprayed on the fire place a cooling AFFF foam film will lay on the fire place, which will lower the temperature of the fire and prevent a further fire from igniting.
Secure and handy Through the compact size of the fire-fighting spray, you have it within easy reach, whether in the kitchen, in the caravan, in the car or in the boat. The efficiency of the fire extinguishing spray 750ml is similar to a 1kg powder extinguisher and even works at -20°C.
Safe use Spray from a safe distance, since the range is approximately 3-4 meters. The content is non-toxic, fluorine-free and harmful, and therefore Ideal is suitable for use in the house.
Fire classes Deletes the following fire classes: 5 A: Erases fire from common fuels such as wood, paper, textiles, garbage, etc. 5 F: Erases fat and oil fires that can occur during cooking up to 5 liters
This text is machine translated.
What kind of Breakdown Essentials are you looking for?