• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Car First Aid Kit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car First Aid Kit

  • According to DIN 13164
  • Fits in the holder in Audi and VW vehicles

Technical specifications

Dim

(L x W x H) 22.5 x 22.5 x 13 cm

Product type

First Aid bag

Recommended use

Cars

Content

1 pc(s)

Width

22.5 cm

Height

13 cm

Length

22.5 cm

Depth

6.5 cm

DIN standard

DIN 13164 02-2022

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855373 Car First Aid Kit

Information

Information 855373 Car First Aid Kit

Description

The small, handy car first-aid bag made from water resistant nylon with zipper correspond to the DIN 13164 according to StvZO §35.

Features

  • Contents complete, incl. instructions according to DIN 13164:2022. Plastic bag with material specifications.
  • 1 x Table of Contents
  • 1 x instructions for first aid
  • 1 x triangle cloths
  • 4 x disposable gloves
  • 1 x first aid scissors, 14 cm, bent into the knee
  • 2 x Moist cloth for cleaning wounds
  • 2 x fixing ties, 6 cm
  • 3 x fixing ties, 8 cm
  • 2 x face mask
  • 6 x compression, 10 x 10 cm
  • 4 x rapid wire tie, DIN 13019, 10 x 6 cm
  • 2 x Finger conical bandage, 4.3 x 7.2 cm
  • 2 x Finger bandages, 12 x 2 cm
  • 2 x adhesive strips, 1.9 x 7.2 cm
  • 4 x adhesive strips, 2.5 x 7.2 cm
  • 1 x rescue blanket, 210 x 160 cm
  • 1 x rolling adhesive DIN 13019, 5 m x 2.5 cm
  • 1 x bandages, small
  • 2 x bandages, medium
  • 1 x bandage bags big
  • 1 x first aid cloth, 60 x 80 cm.

Hints

Supplied in red or black. A color selection is unfortunately not possible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)