
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Tow rope 4to
- Damping back
- 3-in-1
- Red safety flag
Technical specifications
- Dim
(L x W x H) 6 mm x 27 cm x 27 cm
- Product type
Tow rope
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Motorcycles
Cars
Quads
Forklifts
SUVs
Show more
- Factory colour
Yellow
Red
- Weight
899 g
- Content
1 pc(s)
- Width
27 cm
- Height
27 cm
- Length
6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353682 APA 26063 Tow rope ATVs, Construction plant, Bus, Agriculture, HGVs, Motorcycles, Cars, Quads, Forklifts, SUVs, Van, Cam
Description
For towing vehicles. Material: Polypropylene.
This text is machine translated.
This text is machine translated.
Features
- 4 m
- 1 shackle closure
- Backpacking
- 3-idle
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.98*
What kind of Breakdown Essentials are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























