For extinguishing of electrical appliances up to 1000 V
Fluorinated-free
Technical specifications
Product type
Aerosol fire spray
Content
750 ml
Documents & Downloads
Security datasheet
Security datasheet 3410102 IWH 044041 Küche Aerosol fire spray 750 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
The fire extinguishing spray is for extinguishing the fires in kitchens but also for vehicles, boats, offices, while barbecues and at home Non-toxic, environmentally friendly Leaves no residues Recommended Use: Fire Spray for: Fire Class A (solid wood, paper, textiles), Fire Class F25 (edible oils and edible fats) Can be used for extinguishing electrical devices up to 1000 V, at a distance of 1 m Fire classes: A, F Propellant: N2.
This text is machine translated.
Description
The fire extinguishing spray is for extinguishing the fires in kitchens but also for vehicles, boats, offices, while barbecues and at home Non-toxic, environmentally friendly Leaves no residues Recommended Use: Fire Spray for: Fire Class A (solid wood, paper, textiles), Fire Class F25 (edible oils and edible fats) Can be used for extinguishing electrical devices up to 1000 V, at a distance of 1 m Fire classes: A, F Propellant: N2.
This text is machine translated.
What kind of Breakdown Essentials are you looking for?