• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 071121 Lack Microfibre cloth 1 pc(s) (L x W) 40 cm x 40 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-fiber cloth paint

  • 80% polyester
  • 20% Polyamid
  • This text is machine translated.

Technical specifications

Range of uses

Microfibre cloths

Paint cleaning

Product type

Microfibre cloth

Dim

(L x W) 40 cm x 40 cm

Content

1 pc(s)

Width

40 cm

Length

40 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574962 IWH 071121 Lack Microfibre cloth 1 pc(s) (L x W) 40 cm x 40 cm

Description

Micro-fiber cloth made of finely woven, velvety material. Enables the gentle polishing of polishes and hard wax. The cloth is thanks to feinporiger surface structure gently to paint.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?