• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 071116 Glas Microfibre cloth 1 pc(s) (L x W) 40 cm x 40 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-fiber cloth glass

  • 80% polyester
  • 20% Polyamid
  • This text is machine translated.

Technical specifications

Range of uses

Microfibre cloths

Glass and screen cleaner

Product type

Microfibre cloth

Dim

(L x W) 40 cm x 40 cm

Content

1 pc(s)

Width

40 cm

Length

40 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574959 IWH 071116 Glas Microfibre cloth 1 pc(s) (L x W) 40 cm x 40 cm

Description

For a clear glass cleaning or maintenance. DUO-micro-fiber cloth provides for streak-free cleanliness. Surface creasing for perfect cleaning. High fibers perfectly for drying.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)