• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18606 Demister cloth 1 pc(s) (L x W x H) 27 x 23 x 0.3 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

123 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti fitting cloth

  • Against Disc foggingFluff-freeLong-term effectProvides a free viewDry cleaning

Technical specifications

Range of uses

Screen cleaning tissue

Product type

Demister cloth

Dim

(L x W x H) 27 x 23 x 0.3 cm

Content

1 pc(s)

Width

23 cm

Height

0.3 cm

Length

27 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827544 HP Autozubehör 18606 Demister cloth 1 pc(s) (L x W x H) 27 x 23 x 0.3 cm

Description

This car anti fitting cloth offers a clear view with long-term effect. The fogged inner disks can be cleaned dry, quickly and above all with fluff-free.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)