• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 71412 Car Sponge Super Soft 1x

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

170 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIGRIN 71412 Car Sponge Super Soft 1x

  • Absorbing
  • Gentle on paint
  • Handy design

Technical specifications

Range of uses

Car sponges

Product type

Car cleaning sponge

Dim

(L x W x H) 19 x 14 x 6 cm

Content

1 pc(s)

Width

14 cm

Height

6 cm

Length

19 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889222 NIGRIN 71412 Car Sponge Super Soft 1x

Description

Highly absorbent and gentle on paints. With slim design, this sponge fits very comfortably in your grip and ensures comfortable use.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)