• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH C007125 Holz Window cleaner 1 pc(s) (L x W) 40 cm x 20 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disc Cleaner Wood 40 cm

  • Rubber Sponge
  • Water lip
  • Wood handle
  • This text is machine translated.

Technical specifications

Range of uses

Washing

Glass and screen cleaner

Product type

Window cleaner

Dim

(L x W) 40 cm x 20 cm

Content

1 pc(s)

Width

20 cm

Length

40 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574968 IWH C007125 Holz Window cleaner 1 pc(s) (L x W) 40 cm x 20 cm

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)