• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 071128 Cleaning brush Red/black 1 pc(s) (L x W x H) 250 x 70 x 90 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Multi-purpose cleaning brush

  • Versatile application: Car, bicycle, motorbike and household
  • Gentle cleaning: Bristles remove dirt, dust and mud without scratches
  • Fast & efficient: Large brush head cleans large areas in less time
  • Secure grip: Slip-proof, ergonomic grip - even with wet hands
  • Practical size: Bristle height 6 cm for hard-to-reach areas

Technical specifications

Product type

Cleaning brush

Dim

(L x W x H) 250 x 70 x 90 mm

Factory colour

Red/black

Content

1 pc(s)

Width

70 mm

Height

90 mm

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782712 IWH 071128 Cleaning brush Red/black 1 pc(s) (L x W x H) 250 x 70 x 90 mm

Description


The IWH multi-purpose cleaning brush is the ideal partner for car, bicycle, motor cycle and household.
With high-quality bristles it reliably removes dirt, dust and mud – without scratching sensitive surfaces. The large brush head covers even large areas in no time at all, while the non-slip, ergonomic grip offers a secure hold even with wet or soapy hands. Bristle height of 6 cm also provides for a careful cleaning in hard to reach places. Robust, versatile and easy to use - perfect for cleanliness, which shines. Discover now and get started!

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)