• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 73803 Demister sponge 1 pc(s) (L x W x H) 8 x 12 x 4 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 4.29
-23 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-fog sponge

  • Brand logo for 'Nigrin': Black silhouette of a chimney sweep with a ladder, with the name 'Nigrin' in red lettering underneath.

Technical specifications

Range of uses

Anti-fog spray

Product type

Demister sponge

Dim

(L x W x H) 8 x 12 x 4 mm

Content

1 pc(s)

Width

12 mm

Height

4 mm

Length

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274465 NIGRIN 73803 Demister sponge 1 pc(s) (L x W x H) 8 x 12 x 4 mm

Description

Eliminates condensation water fittings, prevents neubeschlag at windows and mirrors · Very handy in the resealable storage bag.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)