Suitable for tire widths up to 225 mmProvides order in the cellar and garageWith 6 bits. Mounting accessories
Technical specifications
Height 1020 mmSupport distance 225 mmBase length 455 mmTyre width up to 225 mmMaximum load 100 kg
Product type
Tyre tree
Content
1 pc(s)
Height
1020 mm
Length
455 mm
Wingspan
225 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730153 IWH 19066 Felgenbaum für 4 Reifen Tyre tree
Description
High stability due to sturdy metal base and no deformation of the tires upon loss of pressure. Provides order in the cellar and garage.
This text is machine translated.
Features
Suitable for tire widths up to 225 mmHigh stability by sturdy metal baseRim friendly supportNo deformation of the tyres upon loss of pressureFreely suspended storage which prevents the formation of condensation.Provides order in the cellar and garageEasy setup
Description
High stability due to sturdy metal base and no deformation of the tires upon loss of pressure. Provides order in the cellar and garage.
This text is machine translated.
Features
Suitable for tire widths up to 225 mmHigh stability by sturdy metal baseRim friendly supportNo deformation of the tyres upon loss of pressureFreely suspended storage which prevents the formation of condensation.Provides order in the cellar and garageEasy setup
What kind of Car Service Equipment are you looking for?