• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 74841 Premium Van L Full vehicle cover (L x W x H) 4.75 x 1.95 x 1.77 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garage premium van size. L

  • 100% watertight.Zip at driver's doorReflectorsSoft fleece inside padding

Technical specifications

Product type

Full vehicle cover

Width

1.95 m

Height

1.77 m

Factory colour

Silver

Length

4.75 m

Dim

(L x W x H) 4.75 x 1.95 x 1.77 m

Size

L

Compatible with

Car

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730154 IWH 74841 Premium Van L Full vehicle cover (L x W x H) 4.75 x 1.95 x 1.77 m

Description

The full garage protects your vehicle against rain, snow, dust, bird excrement etc. The strap holds the base securely even in strong winds. Space saving and handy packed in a practical storage bag with zipper. The elastic band at the front and rear ensures a good fit and secure attachment.

This text is machine translated.

Features

  • UV-resistant100% watertight.Zip at driver's doorReflectors on front, rear and exterior mirrorFloor strap for a secure holdRubber band front and rearStable twin seamsSoft fleece insideWith outer mirror coverExtremely tear-proof / much stronger than polyamide&PEVA

Scope of delivery

  • Full vehicle cover
  • Bag

What kind of Protective Vehicle Covers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)