TOOLCRAFT TO-11186196 Ramp (L x W x H) 908 x 308 x 220 mm
Fast track dispatch on Thu 5 Nov
€ 81.99
incl. VAT plus
Highlights & Details
Drive-on ramps 3 tons
Overtravel protectionTire-friendly footprintUp to 235mm width6 Gimmisboards at the bottom
This text is machine translated.
Technical specifications
Load capacity
3 t
Product type
Ramp
Factory colour
Black
Operating height (max.)
15.5 cm
Content
1 Pair
Tyre width
23.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614597 IWH Auffahrrampe 2 Stück / 3 Tonnen Ramp 3 t Working height: 15.5 cm (max)
Features
Load capacity: 3 tons per pairFor tires up to 235 mm width6 rubber plates at the bottom for maximum slip resistanceTire-friendly footprintHighly stable plastic constructionWire mesh design for drainage of liquidsOvertravel protectionDrive-up height 155 mmSlope: 17°
Hints
Approved for use in pairs only.
Description
Features
Load capacity: 3 tons per pairFor tires up to 235 mm width6 rubber plates at the bottom for maximum slip resistanceTire-friendly footprintHighly stable plastic constructionWire mesh design for drainage of liquidsOvertravel protectionDrive-up height 155 mmSlope: 17°