• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Unterstellbock klappbar 2 Tonnen Block 2 t Working height: 27.5 - 36.5 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Folding stand pair, 2 tons

  • FoldingAdjustable in steps

Technical specifications

Load capacity

2 t

Product type

Block

Factory colour

Red

Operating height (max.)

36.5 cm

Content

1 Pair

Working height (min.)

27.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614598 IWH Unterstellbock klappbar 2 Tonnen Block 2 t Working height: 27.5 - 36.5 cm

Description

Fold-away, step-by-step adjustable stand for up to max. 2000kg load carrying capacity.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)