• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS IXGH30N60C3 IGBT TO 247AD single Standard 600 V

1/2
Image similar
Product type
IGBT
Enclosure
TO 247AD
Collector current
60 A
Power (max) P(TOT)
220 W
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IXGH30N60C3

Product type

IGBT

Enclosure

TO 247AD

Manufacturer

IXYS

Manuf. code

IXY

Configuration

single

Collector emitter reverse voltage U(CES)

600 V

Collector current

60 A

I(CM)

150 A

Collector-emitter saturation voltage (max.)

3 V

Power (max) P(TOT)

220 W

Input type

Standard

On delay (t(d)(on)

16 ns

Off delay t(d)(off)(2)

42 ns

Collector cutoff current

15 µA

Input capacitance

915 pF

Q(G)

38 nC

Series

GenX3

Type

PT

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 160812 IXYS IXGH30N60C3 IGBT TO 247AD single Standard 600 V

User & Safety Instructions

User & Safety Instructions 160812 IXYS IXGH30N60C3 IGBT TO 247AD single Standard 600 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.73€ 12.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.