• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve2 40, USB-C UC Stereo Phone Over-ear headset Corded (1075100) Stereo Black Microphone mute

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 155.00 / piece)
€ 155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JABRA Evolve2 40 USB-C stereo UC black

  • Corded stereo headset with USB-C connection
  • Passive noise suppression thanks to the insulating foam of the ear cushions
  • 3 integrated microphones for a very good voice quality
  • Good visible Busylight during a conversation thanks to red LEDs
  • Compatible with Unified Communications (UC)
  • Ergonomic design and soft memory foam offer a pleasant wearing comfort
  • Excellent sound thanks to powerful 40 mm speakers
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Height: 157 mm
  • Length/depth 60.5 mm
  • Width 186 mm
  • Weight: 188 g
  • Padding material: Foam
  • Diaphragm diameter 40 mm
  • Microphone: Built-in microphone
  • Microphone frequency up to 100 Hz
  • Microphone frequency of 14000 Hz
Product type

Over-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

USB-C®

Frequency range

20 - 20.000 Hz

Sound pressure

-26 dB

Factory colour

Black

Weight

0.36

Sensitivity (microphone)

-26 dB

Frequency range (microphone)

100 - 14000 Hz

Cable length

0 cm

Compatible

Universal

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269600 Jabra Evolve2 40, USB-C UC Stereo Phone Over-ear headset Corded (1075100) Stereo Black Microphone mute

User & Safety Instructions

User & Safety Instructions 2269600 Jabra Evolve2 40, USB-C UC Stereo Phone Over-ear headset Corded (1075100) Stereo Black Microphone mute

Security datasheet

Security datasheet 2269600 Jabra Evolve2 40, USB-C UC Stereo Phone Over-ear headset Corded (1075100) Stereo Black Microphone mute

Description

Put on your Evolve2 40 - the background noise around you disappears immediately. The insulating foam of the oval ear cushions and the forward-looking design of the angled earpiece give you outstanding noise suppression. Work in a concentrated way, no matter where you are. Interference, no thank you! The new Busylight is now even more striking and is clearly visible from all directions. The red LED is activated automatically when you are in a call or meeting. Of course, you can activate it yourself by pressing a button. Even in the middle of open-plan offices, the well-visible Busylight protects you from all disturbances. Perfect voice quality is essential for professional calls. That's why we've equipped the Evolve2 40 with three powerful, strategically placed microphones. Compatible with all leading Unified Communications (UC) platforms, the Evolve2 40 delivers true seamless collaboration.

This text is machine translated.

Scope of delivery

  • Jabra Evolve2 40 USB-C UC Stereo
  • Bag
  • Safety brochures